Lumberg, SFV 7 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Male, Panel Mount
- RS Stock No.:
- 170-5504
- Mfr. Part No.:
- SFV 70
- Brand:
- Lumberg
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 50 units)*
$541.45
(exc. GST)
$595.60
(inc. GST)
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $10.829 | $541.45 |
| 100 - 150 | $10.64 | $532.00 |
| 200 + | $10.445 | $522.25 |
*price indicative
- RS Stock No.:
- 170-5504
- Mfr. Part No.:
- SFV 70
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 7 | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Connector Size | M16 | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Current Rating | 5A | |
| Voltage Rating | 250 V ac | |
| IP Rating | IP40 | |
| DIN Number | DIN EN 60529 | |
| Series | SFV | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold over Silver | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 7 | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Connector Size M16 | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 5A | ||
Voltage Rating 250 V ac | ||
IP Rating IP40 | ||
DIN Number DIN EN 60529 | ||
Series SFV | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold over Silver | ||
Maximum Operating Temperature +85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CZ
SFV Chassis Plugs
Front mounting with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg DIN Connector
The Lumberg DIN connector is an SFV series, 7-pole, male, din plug with an electrical rating of 250VAC and 5A. This connector has brass contact material plated with gold over silver. It has chassis, cable mount plugs and sockets up to 12-way.
Features and Benefits
• Contact resistance ≤5mohm
• Front mount with threaded joint and solder terminals
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
• Front mount with threaded joint and solder terminals
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
Applications
• Automation technology
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
Certifications
• EN 60529
• IEC60130-9
• IP40 rated
• IEC60130-9
• IP40 rated
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
Related links
- Lumberg DIN EN 60529 250 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 250 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 250 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 250 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 250 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 60 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 60 V ac IP40 Panel Mount
- Lumberg DIN EN 60529 250 V ac IP40 Male, Cable Mount
