Lumberg, SFV 3 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 250V ac IP40, Threaded, Panel Mount Male

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$6.93

(exc. GST)

$7.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 165 unit(s) ready to ship from another location
  • Plus 68 unit(s) shipping from 16 November 2026
  • Plus 100 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$6.93-
13 - 24$6.851%
25 +$6.644%

*price indicative

RS Stock No.:
533-2829
Distrelec Article No.:
144-02-922
Mfr. Part No.:
SFV 30
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

DIN Plug

Number of Contacts

3

Mount Type

Panel Mount

Current

5A

Connector Size

M16

Mating Type

Threaded

Connector Gender

Male

Orientation

Straight

Voltage

250V ac

IP Rating

IP40

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

DIN Number

DIN EN 60529

Contact Gender

Male

Standards/Approvals

No

Series

SFV

Housing Material

Die Cast Zinc

Pole Format

3

Contact Plating

Gold over Silver

Contact Material

Brass

Lumberg DIN Connector


The Lumberg DIN connector is an SFV series, 3-pole, male din plug with an electrical rating of 250VAC and 5A. This connector has brass contact material plated with gold over silver. It has chassis, cable mount plugs and sockets up to 12-way.

Features and Benefits


• Contact resistance ≤5mohm

• Front mounting with threaded joint and solder terminals

• Operating temperature ranges between -40°C and 85°C

• Panel mount device

• Solder terminals

Applications


• Automation technology

• Medical instrumentation

Certifications


• EN 60529

• IEC60130-9

• IP40 rated

SFV Chassis Plugs


Front mounting with threaded joint and solder terminals

Lumberg Connectors - IP40


Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Standards

IEC60130-9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy