Hirschmann 5 Pole Industrial Power Connector, 34V IP30
- RS Stock No.:
- 284-9815
- Distrelec Article No.:
- 142-26-802
- Mfr. Part No.:
- 931571517 MAWI 50 SB
- Brand:
- Hirschmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-9815
- Distrelec Article No.:
- 142-26-802
- Mfr. Part No.:
- 931571517 MAWI 50 SB
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | Industrial Power Connector | |
| Number of Contacts | 5 | |
| Voltage | 34V | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| Standards/Approvals | EN 60 130-09 | |
| Housing Material | Polyethylene | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Industrial Power Connector | ||
Number of Contacts 5 | ||
Voltage 34V | ||
IP Rating IP30 | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 60°C | ||
Contact Gender Male | ||
Standards/Approvals EN 60 130-09 | ||
Housing Material Polyethylene | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
RoHS Status: Not Applicable
The Hirschmann Miniature multipole connectors with angled plugs and without a locking screw provide a specific solution for audio, video, and data connectivity in situations where space constraints or cable routing considerations necessitate an angled design without the need for a locking screw.
Angled plug with insulated handle
Related links
- Hirschmann Right Angle Standard DIN Plug DIN 41524 34V IP30 Cable,
- Hirschmann DIN 45322 34V ac/dc IP30, Cable Male
- Hirschmann 4A Cable Male
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Male
- Hirschmann Straight Standard DIN Socket DIN 45322 34V IP30 Screw Lock,
- RS PRO DIN 45326 34V ac/dc IP30, Cable Male
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Male
- Hirschmann DIN 45322 34V ac/dc IP30, Cable Male
