Hirschmann, MAK 5 Pole Straight, Straight Standard DIN Socket, DIN 45322, DIN 45322, 4A, 34V IP30, IP30, Screw Lock,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
776-331
Distrelec Article No.:
142-50-026
Mfr. Part No.:
930960517 MAK 5100
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Series

MAK

Number of Contacts

5

Orientation

Straight, Straight

Connector Size

Standard

Product Type

DIN Socket

DIN Number

DIN 45322, DIN 45322

Current

4 A

Voltage

34 V

IP Rating

IP30, IP30

Mating Type

Screw Lock

Mount Type

Cable, Cable

Connector Gender

Female

Contact Gender

Female

Contact Material

Brass, Brass

Contact Plating

Tin, Tin

Distrelec Product Id

14250026

Housing Material

Polyethylene, Polyethylene

Maximum Operating Temperature

60 °C

Minimum Operating Temperature

-20 °C

Pole Format

5

Shield Type

Shielded

Standards/Approvals

No

Termination Type

Solder

COO (Country of Origin):
CZ

Belden Hirschmann DIN Socket, 5.5mm Cable Diameter, Solder Terminals - MAK Series - 930960517 MAK 5100


Keep your industrial equipment tuned in using this DIN socket from Belden's Hirschmann range. It's just what you need to connect devices electrically in your automated system such as proximity switches and level sensors. The straight body orientation is easy to handle and makes installation straightforward. Thanks to its low-resistance tin-plated brass socket, you can rest assured of high conductivity and power efficiency.

Features & Benefits


• IP30-rated housing is protected against tools and wires larger than 2.5mm

• Flame-retardant carrier material minimises the risk of a fire spreading

• Recyclable housing for a light carbon footprint

Applications


• Telecommunication centres

• Security systems

• Broadcasting facilities

• Media rooms

Does this DIN socket have Durable housing?


Yes, this connector features a hardwearing PE housing that resists chemicals and corrosion. This means you can count on its extended lifespan in harsh industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy