Same Sky, PD-40S 4 Pole DIN Connector, 7.5A, 250V, Through Hole Female

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6416
Mfr. Part No.:
PD-40S
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Number of Contacts

4

Product Type

DIN Connector

Current

7.5A

Mount Type

Through Hole

Connector Gender

Female

Voltage

250V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Series

PD-40S

Housing Material

Polybutylene Terephthalate

The CUI devices provides a DIN connectors having a mounting type of through hole with a jack connector and right angle body orientation. It consist of 4 Pins with a rated input voltage of 20 V.

Operating temperature is-40°C to 85°C

Insertion force of 6.5 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy