TE Connectivity, 5212044 5 Pole Right Angle DIN Connector, 7.5A, 250V ac, Keyed, Through Hole Female
- RS Stock No.:
- 191-9980
- Distrelec Article No.:
- 304-63-620
- Mfr. Part No.:
- 5212044-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $35.20
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$702.90
(exc. GST)
$773.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $7.029 | $702.90 | - |
| 200 - 300 | $6.853 | $685.30 | $35.20 |
| 400 + | $6.747 | $674.70 | $112.80 |
*price indicative
- RS Stock No.:
- 191-9980
- Distrelec Article No.:
- 304-63-620
- Mfr. Part No.:
- 5212044-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | DIN Connector | |
| Mount Type | Through Hole | |
| Current | 7.5A | |
| Connector Gender | Female | |
| Mating Type | Keyed | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Voltage | 250V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 5212044 | |
| Pole Format | 5 | |
| Housing Material | Nylon | |
| Contact Material | Brass | |
| Contact Plating | Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type DIN Connector | ||
Mount Type Through Hole | ||
Current 7.5A | ||
Connector Gender Female | ||
Mating Type Keyed | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Voltage 250V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 5212044 | ||
Pole Format 5 | ||
Housing Material Nylon | ||
Contact Material Brass | ||
Contact Plating Tin over Nickel | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity 7.5A Keyed, Through Hole Female
- TE Connectivity 7.5A Keyed, Board Female
- TE Connectivity 7.5A Keyed, Board Female
- TE Connectivity 7.5A Screw, Through Hole Female
- Same Sky 7.5A Through Hole Female
- Same Sky 7.5A Through Hole Female
- TE Connectivity 1A Keyed, Through Hole Female
- TE Connectivity 1A Keyed, Through Hole Female
