Same Sky, SDS-J 8 Pole DIN Connector, 2A, 250V, Through Hole Female

This image is representative of the product range

Get a bulk buy discount

Add 3600 more to save $306.00

View bulk pricing options

Subtotal (1 tray of 1800 units)*

$3,029.40

(exc. GST)

$3,331.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,800 unit(s), ready to ship from another location

Units
Per unit
Per Tray*
Saving
1800 - 1800$1.683$3,029.40-
3600 - 3600$1.598$2,876.40$306.00
5400 +$1.518$2,732.40$891.00

*price indicative

RS Stock No.:
259-6616
Mfr. Part No.:
SDS-80J
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Number of Contacts

8

Product Type

DIN Connector

Mount Type

Through Hole

Current

2A

Connector Gender

Female

Voltage

250V

Termination Type

Contact Terminal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Series

SDS-J

Standards/Approvals

UL 94 V-0

Housing Material

PBT

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
TW
The CUI devices provides a DIN connectors having a mounting type of though hole with a jack connector and right angle body orientation. It consist of 8 Pins with a rated input voltage of 100 V.

Operating temperature is-40°C to 85°C

Insertion force of 6 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy