Amphenol Industrial, T340 6 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 5A, 300V IP40, Screw Coupling, Cable

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$1,252.20

(exc. GST)

$1,377.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$25.044$1,252.20-
100 - 200$24.456$1,222.802%
250 +$23.516$1,175.806%

*price indicative

RS Stock No.:
229-2056
Mfr. Part No.:
T3400002
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

6

Product Type

DIN Connector

Current

5A

Mount Type

Cable

Connector Size

M16

Connector Gender

Male

Mating Type

Screw Coupling

Orientation

Straight

Voltage

300V

IP Rating

IP40

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

DIN Number

DIN EN 61076-2-106

Standards/Approvals

No

Series

T340

Housing Material

Brass

Pole Format

6

Contact Plating

Brass, Nickel

COO (Country of Origin):
CN
The Amphenol Industrial female cable with silver connector has 6 pole. It has 300 V, 5 A rating and screw locking. It has solder pin termination.

It provides IP 40 protection in mated condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy