Amphenol Industrial, T 3361 5 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 5A, 300V IP40, Screw Coupling, Cable

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
229-2055
Mfr. Part No.:
T3361002U
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

T 3361

Number of Contacts

5

Orientation

Straight

Connector Size

M16

Product Type

DIN Connector

DIN Number

DIN EN 61076-2-106

Current

5 A

Voltage

300 V

IP Rating

IP40

Mating Type

Screw Coupling

Mount Type

Cable

COO (Country of Origin):
CN
The Amphenol Industrial female cable connector has 5 positions(without PE) and 300 V rated voltage and 5A rated current. It has -40°C to +100°C temperature range and solder pin termination. It has metal screw coupling locking system.

It provides IP 40 protection in mated condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy