Amphenol Industrial, T3-4 6 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 5A, 300V IP40, Screw Coupling, Cable

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $11.70

View bulk pricing options

Subtotal (1 unit)*

$29.00

(exc. GST)

$31.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 250 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$29.00-
10 - 24$27.83$11.70
25 +$26.59$60.25

*price indicative

RS Stock No.:
229-2060
Mfr. Part No.:
T3401002U
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

DIN Connector

Number of Contacts

6

Current

5A

Mount Type

Cable

Connector Size

M16

Mating Type

Screw Coupling

Connector Gender

Female

Orientation

Straight

Voltage

300V

IP Rating

IP40

Termination Type

Solder

Minimum Operating Temperature

-40°C

DIN Number

DIN EN 61076-2-106

Maximum Operating Temperature

100°C

Contact Gender

Female

Standards/Approvals

No

Series

T3-4

Housing Material

Brass

Pole Format

6

Contact Plating

Silver

COO (Country of Origin):
CN
The Amphenol Industrial female cable connector has 6 pole(without PE) and 300 V rated voltage and 5A rated current. It has -40°C to +100°C temperature range and solder pin termination. It has metal screw coupling locking system.

It provides IP 40 protection in mated condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy