Amphenol Industrial, T 3361 5 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 5A, 300V IP40, Screw Coupling, Cable
- RS Stock No.:
- 229-2052
- Mfr. Part No.:
- T3360002
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $54.70
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$1,165.95
(exc. GST)
$1,282.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $23.319 | $1,165.95 | - |
| 100 - 200 | $22.772 | $1,138.60 | $54.70 |
| 250 + | $21.896 | $1,094.80 | $355.75 |
*price indicative
- RS Stock No.:
- 229-2052
- Mfr. Part No.:
- T3360002
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Product Type | DIN Connector | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Connector Gender | Male | |
| Mating Type | Screw Coupling | |
| Orientation | Straight | |
| Voltage | 300V | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| DIN Number | DIN EN 61076-2-106 | |
| Standards/Approvals | No | |
| Series | T 3361 | |
| Pole Format | 5 | |
| Housing Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Product Type DIN Connector | ||
Current 5A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Connector Gender Male | ||
Mating Type Screw Coupling | ||
Orientation Straight | ||
Voltage 300V | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
DIN Number DIN EN 61076-2-106 | ||
Standards/Approvals No | ||
Series T 3361 | ||
Pole Format 5 | ||
Housing Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial male cable connector with silver plating has 5 pole. It has 300 V, 5 A rating and screw locking. It has solder pin termination.
It has IP40 protection rating
- RS Stock No. 1806705
- Mfr. Part No. 610-0510
Each
$7.06
- RS Stock No. 1705512
- Mfr. Part No. KFV 30
Each (In a Box of 50)
$6.65
- RS Stock No. 1806726
- Mfr. Part No. 650-0700
Each
$8.65
- RS Stock No. 1806715
- Mfr. Part No. 630-0520
Each
$7.56
Related links
- Amphenol Industrial DIN EN 61076-2-106 300V IP40 Cable
- Amphenol Industrial DIN EN 61076-2-106 IP40 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP40 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP40 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 100V IP67 Cable












