Amphenol Industrial, C091 8 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 7A, 100V IP67, Screw Coupling, Cable

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $20.60

View bulk pricing options

Subtotal (1 unit)*

$48.70

(exc. GST)

$53.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 10 December 2026
  • Plus 100 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$48.70-
10 - 24$46.64$20.60
25 +$44.57$103.25

*price indicative

RS Stock No.:
229-1994
Mfr. Part No.:
C09131H0081012
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

DIN Connector

Number of Contacts

8

Current

7A

Mount Type

Cable

Connector Size

M16

Connector Gender

Male

Mating Type

Screw Coupling

Orientation

Straight

Voltage

100V

IP Rating

IP67

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

DIN Number

DIN EN 61076-2-106

Series

C091

Standards/Approvals

No

Pole Format

8

Housing Material

Brass

Contact Plating

Gold, Silver

COO (Country of Origin):
CN
The Amphenol Industrial male cable connector with silver plating has 8 pole. It has 100 V, 7 A rating and screw locking. It has solder pin termination.

It has IP67 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy