Amphenol Industrial, T 3361 5 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 5A, 300V IP40, Screw Coupling, Cable

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$26.13

(exc. GST)

$28.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 16 November 2026
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$26.13-
10 - 24$25.054%
25 +$23.988%

*price indicative

RS Stock No.:
229-2053
Distrelec Article No.:
144-02-880
Mfr. Part No.:
T3360002
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

DIN Connector

Number of Contacts

5

Mount Type

Cable

Current

5A

Connector Size

M16

Mating Type

Screw Coupling

Connector Gender

Male

Orientation

Straight

Voltage

300V

IP Rating

IP40

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Male

DIN Number

DIN EN 61076-2-106

Standards/Approvals

No

Series

T 3361

Pole Format

5

Housing Material

Brass

Contact Plating

Silver

COO (Country of Origin):
CN
The Amphenol Industrial male cable connector with silver plating has 5 pole. It has 300 V, 5 A rating and screw locking. It has solder pin termination.

It has IP40 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy