Amphenol Industrial, C091 3 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 10A, 300V IP67, Screw Coupling, Panel
- RS Stock No.:
- 229-2000
- Mfr. Part No.:
- C09131T0031002
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$600.10
(exc. GST)
$660.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $12.002 | $600.10 | - |
| 100 - 200 | $11.721 | $586.05 | 2% |
| 250 + | $11.27 | $563.50 | 6% |
*price indicative
- RS Stock No.:
- 229-2000
- Mfr. Part No.:
- C09131T0031002
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | DIN Connector | |
| Current | 10A | |
| Mount Type | Panel Mount | |
| Connector Size | M16 | |
| Mating Type | Screw Coupling | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| DIN Number | DIN EN 61076-2-106 | |
| Series | C091 | |
| Standards/Approvals | No | |
| Pole Format | 3 | |
| Housing Material | Brass | |
| Contact Plating | Silver, Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type DIN Connector | ||
Current 10A | ||
Mount Type Panel Mount | ||
Connector Size M16 | ||
Mating Type Screw Coupling | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 300V | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
DIN Number DIN EN 61076-2-106 | ||
Series C091 | ||
Standards/Approvals No | ||
Pole Format 3 | ||
Housing Material Brass | ||
Contact Plating Silver, Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial female panel connector has 3 poles with 300 V and 10 A rating.
It has IP65 protection rating
- RS Stock No. 2292001
- Mfr. Part No. C09131T0031002
Each
$16.89
- RS Stock No. 2291998
- Mfr. Part No. C09131S0061002
Each
$13.90
- RS Stock No. 2291996
- Mfr. Part No. C09131S0051002
Each
$16.05
- RS Stock No. 2291995
- Mfr. Part No. C09131S0051002
Each (In a Pack of 50)
$14.31
Related links
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Panel
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Panel
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Panel
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 100V IP67 Cable











