Amphenol Industrial, C091 3 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 10A, 300V IP67, Screw Coupling, Panel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.89

(exc. GST)

$18.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$16.89
10 - 24$16.18
25 +$15.47

*price indicative

RS Stock No.:
229-2001
Mfr. Part No.:
C09131T0031002
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

3

Product Type

DIN Connector

Current

10A

Mount Type

Panel Mount

Connector Size

M16

Mating Type

Screw Coupling

Connector Gender

Female

Orientation

Straight

Voltage

300V

IP Rating

IP67

Minimum Operating Temperature

-40°C

Termination Type

Solder

DIN Number

DIN EN 61076-2-106

Maximum Operating Temperature

100°C

Contact Gender

Female

Standards/Approvals

No

Series

C091

Pole Format

3

Housing Material

Brass

Contact Plating

Silver, Gold

COO (Country of Origin):
CN
The Amphenol Industrial female panel connector has 3 poles with 300 V and 10 A rating.

It has IP65 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy