Hirschmann, MAB 5 Pole Straight Standard DIN Socket, DIN EN 60 130 09, 4A, 34 V ac, 34V dc IP30, Screw Lock, Panel Mount

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.40

(exc. GST)

$11.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$10.40
13 - 24$10.15
25 +$10.03

*price indicative

RS Stock No.:
776-101
Mfr. Part No.:
930952517 MAB 5100
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Product Type

DIN Socket

Number of Contacts

5

Current

4A

Mount Type

Panel Mount

Connector Size

Standard

Connector Gender

Female

Mating Type

Screw Lock

Shield Type

Unshielded

Orientation

Straight

Voltage

34V ac, 34V ac

IP Rating

IP30

Minimum Operating Temperature

-20°C

Termination Type

Solder

DIN Number

DIN EN 60 130 09

Maximum Operating Temperature

60°C

Contact Gender

Female

Series

MAB

Standards/Approvals

No

Housing Material

Polyethylene

Pole Format

5

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
HU

Belden Hirschmann DIN Socket, Solder Termination, +60°C Maximum Operating Temperature - MAB Series - 930952517 MAB 5100


Worried about cables disconnecting during use? Keep your power transmission secure using this DIN socket from Belden Hirschmann. It's a circular connector that delivers a reliable signal, as it's equipped with five contacts MADE from highly conductive tin-plated brass. Sturdy PE housing makes it corrosion-resistant for a longer product life. As it's female-gendered, you can quickly link round cables terminated with a compatible plug.

Features & Benefits


• Plug stays firmly in the socket thanks to a built-in screw-lock mechanism

• Fitted with solder tag terminations for fast, reliable installation

• 34V AC/DC voltage rating stands up to high-powered equipment

• Operating temperature range between -20°C and +60°C means it's suitable for use in harsh conditions

Applications


• Computer networking systems

• Commercial lighting installation

• Communications equipment

What IP rating does this DIN socket have?


The unit has an IP30 rating, which means it's protected from tools and wires over 2.5mm in size.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy