HPM 3 Way 1 Gang Dimmer Switch 10A, 240V, 150 W

Subtotal (1 unit)*

$192.86

(exc. GST)

$212.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.86

*price indicative

RS Stock No.:
273-1050
Mfr. Part No.:
AWNHDM1WE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Dimmer Switch

Number of Gangs

1

Maximum Supported Wattage

150W

Number of Ways

3

Voltage

240V

Colour

White

Series

AWN

Height

92mm

Width

127mm

Depth

42mm

Standards/Approvals

AS NZS 4268, ETSI EN 300 328, AS NZS 60669.2.1

Range

Arteor

Current Rating

10A

COO (Country of Origin):
AU
The HPM arteor smart dimmer is smart dimmer switch to expand an arteor with netatmo installation (requires installation of starter kit or basic kit).

Push notifications to stay informed of home status

Easy to install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy