Orbitec Dimmer Switch, 240V
- RS Stock No.:
- 213-2859
- Mfr. Part No.:
- 180721
- Brand:
- Orbitec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$79.56
(exc. GST)
$87.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $79.56 |
| 5 + | $71.61 |
*price indicative
- RS Stock No.:
- 213-2859
- Mfr. Part No.:
- 180721
- Brand:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | Dimmer Switch | |
| Voltage | 240V | |
| Mount Type | Plug-in | |
| Colour | Black | |
| Height | 29mm | |
| Width | 31mm | |
| Standards/Approvals | RoHS Compliance:Yes, REACH Compliance:No | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type Dimmer Switch | ||
Voltage 240V | ||
Mount Type Plug-in | ||
Colour Black | ||
Height 29mm | ||
Width 31mm | ||
Standards/Approvals RoHS Compliance:Yes, REACH Compliance:No | ||
- COO (Country of Origin):
- IT
The Orbitec dimmer A main 230V pour lamp LED has 4 A of dimmable. Its length size is 97mm and has 150W of wattage.
Weight 43.72.00g
Output Power:;- LED 25 W
- Halogen 150 W
Related links
- Orbitec Lighting Controller Dimmer Switch, 240V
- HPM 1 Way 1 Gang Dimmer Switch, 240V
- Legrand 2 Gang Push Button Dimmer Switch 1000VA 1000W
- Grasslin Dimmer Insert 150 W
- Dimmer Switches
- HPM 2 Way 6 Gang Rotary Dimmer Switch 40A, 240V
- HPM 3 Way 1 Gang Dimmer Switch 10A 150 W
- HPM 1 Way 1 Gang Dimmer Switch 10A 150 W
