Grasslin Dimmer Insert, 240V ac, 150 W
- RS Stock No.:
- 283-1017
- Mfr. Part No.:
- 89.01.0001.1
- Brand:
- Grasslin
Subtotal (1 unit)*
$32.82
(exc. GST)
$36.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.82 |
*price indicative
- RS Stock No.:
- 283-1017
- Mfr. Part No.:
- 89.01.0001.1
- Brand:
- Grasslin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Dimmer Insert | |
| Maximum Supported Wattage | 150W | |
| Voltage | 240V ac | |
| Series | trim 100 | |
| Height | 30mm | |
| Width | 7mm | |
| Depth | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Dimmer Insert | ||
Maximum Supported Wattage 150W | ||
Voltage 240V ac | ||
Series trim 100 | ||
Height 30mm | ||
Width 7mm | ||
Depth 7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Grasslin Flush-mounted universal dimmer lighting control and UP universal dimmer for R and C loads with automatic load detection and Optimised settings for LEDs and incandescent lamps
Push button operation
Memory function
- RS Stock No. 2731050
- Mfr. Part No. AWNHDM1WE
Each
$192.86
Related links
- Grasslin Dimmer Switch 150 W
- Grasslin 1 Gang Dimmer Switch 150 W
- PowerLED Blade2 Floodlight 150 W White IP65, 240V ac
- PowerLED Blade2 Floodlight 150 W White IP65, 240V ac
- RS PRO Silicone Heater Mat 100 W Square, 150 mm 15mm
- ebm-papst S Series Axial Fan 150 W IP44 251 mm 72 mm
- Grasslin Analogue DIN Rail Time Switch 240V ac
- Grasslin taxxo 9403 Hour Meter, 7 Digit LCD 240V ac