Orbitec Lighting Controller Dimmer Switch, 240V
- RS Stock No.:
- 213-2861
- Mfr. Part No.:
- 180722
- Brand:
- Orbitec
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$112.68
(exc. GST)
$123.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $112.68 | - |
| 5 + | $101.41 | 10% |
*price indicative
- RS Stock No.:
- 213-2861
- Mfr. Part No.:
- 180722
- Brand:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | Lighting Controller Dimmer Switch | |
| Voltage | 240V | |
| Mount Type | Surface | |
| Colour | Black | |
| Height | 29mm | |
| Width | 100mm | |
| Standards/Approvals | RoHS Compliance, REACH | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type Lighting Controller Dimmer Switch | ||
Voltage 240V | ||
Mount Type Surface | ||
Colour Black | ||
Height 29mm | ||
Width 100mm | ||
Standards/Approvals RoHS Compliance, REACH | ||
- COO (Country of Origin):
- IT
The Orbitec dimmer A main 240V pour lamp LED has 4 A of dimmable. Its length size is 100mm and has 250W of wattage.
Weight 102.00g
Output Power:;- LED 25 W
- Halogen 250 W
Related links
- Orbitec Dimmer Switch, 240V
- HPM 1 Way 1 Gang Dimmer Switch, 240V
- Dimmer Switches
- Legrand 2 Gang Push Button Dimmer Switch 1000VA 1000W
- Grasslin Dimmer Insert 150 W
- Hager Lighting Controller 300 W
- HPM Arteor Wireless Switch General Lighting Controller Wall Mount 128 mm Diameter
- HPM 1 Way 1 Gang Dimmer Switch 10A 150 W
