HPM 2 Way 6 Gang Rotary Dimmer Switch 40A, 240V

Subtotal (1 unit)*

$109.66

(exc. GST)

$120.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.66

*price indicative

RS Stock No.:
273-1219
Mfr. Part No.:
EV250TGR
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Number of Gangs

6

Product Type

Rotary Dimmer Switch

Number of Ways

2

Voltage

240V

Mount Type

Horizontal, Vertical

Colour

Khaki, Rose Gold, Bright Red, Blue, Graphite, Dark Grey, Mint, White, Silver, Pink, Light Grey, Grey, Copper

Series

EV250

Finish

Graphite, Silver, Chrome, Copper, Gloss, Rose Gold

Standards/Approvals

No

Range

VIVO

Current Rating

40A

COO (Country of Origin):
AU
The HPM VIVO 250VA 2 wire trailing edge rotary dimmer mechanism is perfect for those who want to be able to dim their lights up or down. It is a replacement mechanism that can change the functions of switch plate. With this product, It is possible to have more control over the brightness of lighting so that can find the perfect level for any occasion.

Easy and fast installation

Sleek and square

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy