C & K Micro Switch, SPST, 10 mA @ 32 V dc, Gold
- RS Stock No.:
- 505-9079
- Mfr. Part No.:
- KSU213W LFG
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 505-9079
- Mfr. Part No.:
- KSU213W LFG
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST-NO | |
| Mounting Type | Surface Mount | |
| Actuator Type | Plunger | |
| Contact Current Rating | 10 mA @ 32 V dc | |
| Mechanical Life | 100000Operations | |
| Contact Material | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST-NO | ||
Mounting Type Surface Mount | ||
Actuator Type Plunger | ||
Contact Current Rating 10 mA @ 32 V dc | ||
Mechanical Life 100000Operations | ||
Contact Material Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- C & K IP67 Clear Tactile Switch Button Surface
- C & K IP67 Black Tactile Switch Button Surface
- C & K IP50 Black Tactile Switch Button SPST 10 mA 32 V dc, Surface
- C & K IP40 Tactile Switch, SPST 10 mA 0.85mm Surface Mount
- C & K IP54 Gold Tactile Switch Standard SPST 10 mA 32 V dc, Surface
- C & K IP40 Gold Tactile Switch Standard SPST 10 mA 32 V dc, Surface
- C & K IP50 Black Tactile Switch Button SPST 50 mA 32 V dc, Surface
- C & K IP50 Black Tactile Switch Tactile SPST 50 mA 32 V dc, Surface












