IP54 Gold Standard Tactile Switch, SPST 10 mA Surface Mount
- RS Stock No.:
- 257-0609
- Mfr. Part No.:
- ATS2D3GNCLFG
- Brand:
- C & K
74 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$0.676
(exc. GST)
$0.744
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 + | $0.676 | $1,352.00 |
*price indicative
- RS Stock No.:
- 257-0609
- Mfr. Part No.:
- ATS2D3GNCLFG
- Brand:
- C & K
Related links
- IP54 Gold Standard Tactile Switch, SPST 10 mA Surface Mount
- IP40 Gold Standard Tactile Switch, SPST 10 mA Surface Mount
- IP67 Silver Plunger Cap Tactile Switch, SPST 10 mA Surface Mount
- IP40 Tactile Switch, SPST 10 mA 0.85mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 10 mA 3.3 (Dia.)mm Surface Mount
- IP54 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP67 Silver Standard Tactile Switch, SPST 50 mA Surface Mount