IP67 Clear Button Tactile Switch, SPST 10 mA 2.9 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9061
- Mfr. Part No.:
- KSC243G LFG
- Brand:
- C & K
On back order for despatch 09/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2000)
$0.809
(exc. GST)
$0.89
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $0.809 | $1,618.00 |
4000 - 6000 | $0.789 | $1,578.00 |
8000 + | $0.777 | $1,554.00 |
*price indicative
- RS Stock No.:
- 135-9061
- Mfr. Part No.:
- KSC243G LFG
- Brand:
- C & K
Related links
- IP67 Clear Button Tactile Switch, SPST 10 mA 2.9 (Dia.)mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 10 mA 3.3 (Dia.)mm Surface Mount
- IP67 Top Tactile Switch, SPST 10 mA 3.5mm Surface Mount
- IP67 Clear Flush Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP50 Button Tactile Switch, SPST 10 mA @ 32 V dc 0.8mm Surface Mount
- IP50 Black Button Tactile Switch, SPST 10 mA @ 32 V dc 0.8mm Surface Mount
- IP67 Blue Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount