IP40 Tactile Switch, SPST 10 mA 0.85mm Surface Mount
- RS Stock No.:
- 176-9408
- Mfr. Part No.:
- KMS223GP LFG
- Brand:
- C & K
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) 1 Reel of 3000
$2,151.75
(exc. GST)
$2,366.93
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 4 | $2,151.75 | $0.717 |
5 + | $1,936.58 | $0.646 |
*price indicative
Related links
- IP40 Tactile Switch, SPST 10 mA 0.85mm Surface Mount
- IP40 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- IP40 Side Tactile Switch, SPST 10 mA @ 32 V dc
- IP67 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- IP67 Clear Button Tactile Switch, SPST 10 mA 2.9 (Dia.)mm Surface Mount
- IP67 Top Tactile Switch, SPST 10 mA 3.5mm Surface Mount
- IP50 Button Tactile Switch, SPST 10 mA @ 32 V dc 0.8mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 10 mA 3.3 (Dia.)mm Surface Mount