C & K IP50 Black Tactile Switch Tactile, 0.75 mm, SPST 50 mA 32 V dc, Surface
- RS Stock No.:
- 793-1686
- Distrelec Article No.:
- 303-10-086
- Mfr. Part No.:
- KSR253G LFG
- Brand:
- C & K
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$1.73
(exc. GST)
$1.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 1 left, ready to ship from another location
- Final 401 unit(s) shipping from 28 April 2026
Units | Per unit |
|---|---|
| 1 - 49 | $1.73 |
| 50 - 249 | $1.67 |
| 250 - 999 | $1.61 |
| 1000 - 2499 | $1.55 |
| 2500 + | $1.49 |
*price indicative
- RS Stock No.:
- 793-1686
- Distrelec Article No.:
- 303-10-086
- Mfr. Part No.:
- KSR253G LFG
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Actuator Length | 0.75mm | |
| Length | 7.3mm | |
| Illuminated | No | |
| Actuator Orientation | Straight | |
| Actuator Style | Tactile | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 32V dc | |
| Maximum Operating Temperature | 125°C | |
| Switch Configuration | Off-Mom | |
| Standards/Approvals | RoHS | |
| IP Rating | IP50 | |
| Series | KSR | |
| Height | 2.5mm | |
| Operating Force | 4.5N | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Actuator Length 0.75mm | ||
Length 7.3mm | ||
Illuminated No | ||
Actuator Orientation Straight | ||
Actuator Style Tactile | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 32V dc | ||
Maximum Operating Temperature 125°C | ||
Switch Configuration Off-Mom | ||
Standards/Approvals RoHS | ||
IP Rating IP50 | ||
Series KSR | ||
Height 2.5mm | ||
Operating Force 4.5N | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- FR
KSR series Subminiature Tact Switch for SMT
2 types of contacts available: Gold (1 VA) or silver (0.2 VA)
Range of 4 actuation forces
Gullwing terminations
Rubber actuator
Momentary action N.O
IP50 sealed
Typical applications include Automotive, cellular phones and accessories, Industrial electronics, Computers & network equipment, etc
Tactile
Related links
- C & K IP50 Tactile Switch, SPST 50 mA @ 32 V dc 0.75mm
- C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.75mm Surface Mount
- C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
- C & K IP50 Button Tactile Switch, SPST 10 mA @ 32 V dc 0.8mm Surface Mount
- C & K IP50 Black Button Tactile Switch, SPST 10 mA @ 32 V dc 0.8mm Surface Mount
- C & K Tactile Switch, SPST 50 mA Surface Mount
- C & K IP40 Side Tactile Switch, SPST 10 mA @ 32 V dc
- Omron IP67 White Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.75mm
