Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front, 226 mm 83.7 mm, 220 mm
- RS Stock No.:
- 284-2168
- Distrelec Article No.:
- 303-95-907
- Mfr. Part No.:
- 35122075.HMT1
- Brand:
- Bopla
Subtotal (1 unit)*
$81.53
(exc. GST)
$89.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.53 |
*price indicative
- RS Stock No.:
- 284-2168
- Distrelec Article No.:
- 303-95-907
- Mfr. Part No.:
- 35122075.HMT1
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Desktop Enclosure | |
| Body Material | ABS | |
| External Length | 226mm | |
| External Width | 220mm | |
| External Height | 83.7mm | |
| Sloped Front | Yes | |
| Colour | Black | |
| Series | BoPad | |
| IP Rating | IP40, IP65 | |
| Standards/Approvals | EN 60529 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Desktop Enclosure | ||
Body Material ABS | ||
External Length 226mm | ||
External Width 220mm | ||
External Height 83.7mm | ||
Sloped Front Yes | ||
Colour Black | ||
Series BoPad | ||
IP Rating IP40, IP65 | ||
Standards/Approvals EN 60529 | ||
- COO (Country of Origin):
- RO
The Bopla desktop enclosure with Recessed surface in the upper part for mounting membrane keypads or display windows.
ABS casing Seal made of TPE material
Related links
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 220 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 160 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 150 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 118 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 198 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 118 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 150 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 160 mm
