Hammond 1456 Series Blue, Beige Aluminium Desktop Enclosure Sloped Front, 218.7 mm 81.4 mm, 258.6 mm
- RS Stock No.:
- 383-2349
- Mfr. Part No.:
- 1456KH3WHBU
- Brand:
- Hammond
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$65.42
(exc. GST)
$71.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $65.42 |
| 25 - 49 | $65.03 |
| 50 + | $64.25 |
*price indicative
- RS Stock No.:
- 383-2349
- Mfr. Part No.:
- 1456KH3WHBU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Desktop Enclosure | |
| External Length | 218.7mm | |
| External Width | 258.6mm | |
| External Height | 81.4mm | |
| Sloped Front | Yes | |
| Colour | Blue, Beige | |
| Series | 1456 | |
| IP Rating | IP54 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Desktop Enclosure | ||
External Length 218.7mm | ||
External Width 258.6mm | ||
External Height 81.4mm | ||
Sloped Front Yes | ||
Colour Blue, Beige | ||
Series 1456 | ||
IP Rating IP54 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
Aluminium Instrument Consoles
Aluminium alloy instrument console cases incorporating either 15° or 30° sloping top panels. The cases are blue and the top panels are white. Self-adhesive rubber feet are provided.
Related links
- Hammond 1456 Series Blue 431 mm 89 mm, 280 mm
- Hammond 1456PG4 Series Blue 355.60 mm 101.60 mm, 28.58 mm
- CAMDENBOSS Brown 210 mm 55 mm, 483 mm
- CAMDENBOSS 2000 Series Brown 210 mm 106 mm, 381 mm
- CAMDENBOSS 2000 Series Brown 210 mm 80 mm, 178 mm
- CAMDENBOSS 2000 Series Brown 210 mm 55 mm, 381 mm
- Hammond 1456 Series Blue Aluminium Enclosure 102 mm 165 mm
- Hammond 1456 Series Blue Aluminium Enclosure 76 mm 165 mm
