Bopla Futura Series Light Grey ABS Desktop Enclosure Sloped Front, 195 mm 48 mm, 275 mm
- RS Stock No.:
- 266-3142
- Mfr. Part No.:
- 47888200 T 888 F
- Brand:
- Bopla
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$123.42
(exc. GST)
$135.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $123.42 |
| 25 - 49 | $120.85 |
| 50 + | $117.94 |
*price indicative
- RS Stock No.:
- 266-3142
- Mfr. Part No.:
- 47888200 T 888 F
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | Desktop Enclosure | |
| External Length | 195mm | |
| External Width | 275mm | |
| External Height | 48mm | |
| Weight | 492g | |
| Sloped Front | Yes | |
| Colour | Light Grey | |
| Series | Futura | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type Desktop Enclosure | ||
External Length 195mm | ||
External Width 275mm | ||
External Height 48mm | ||
Weight 492g | ||
Sloped Front Yes | ||
Colour Light Grey | ||
Series Futura | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
ABS Keypad Cases
Sloped enclosures with membrane keypad recess, ergonomically designed for DP work places
Keypad areas are 110 x 150 (132W case) and 253 x 175 (275W case)
Impact resistant, flame resistant to UL940-HB/1.6mm
IP40 rated
Related links
- Bopla Futura Series Light Grey ABS Desktop Enclosure Sloped Front 132 mm
- RS PRO Grey ABS Desktop Enclosure 275 mm
- RS PRO Grey ABS Desktop Enclosure 275 mm
- Bopla Ultrapult Series Light Grey ABS Desktop Enclosure Sloped Front 198.9 mm
- Bopla Ultrapult Series Light Grey ABS Desktop Enclosure Sloped Front 198.9 mm
- Bopla Bopult Series Light Grey ABS Desktop Enclosure Sloped Front 106 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 220 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 160 mm
