Bopla BoPad Series White ABS Desktop Enclosure Sloped Front, 215 mm 75.7 mm, 150 mm

Subtotal (1 unit)*

$100.08

(exc. GST)

$110.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.08

*price indicative

RS Stock No.:
284-2157
Distrelec Article No.:
303-95-900
Mfr. Part No.:
35107076.HMT1
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Desktop Enclosure

Body Material

ABS

External Length

215mm

External Width

150mm

External Height

75.7mm

Sloped Front

Yes

Colour

White

Series

BoPad

IP Rating

IP40, IP65

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Bopla desktop enclosure with Recessed surface in the upper part for mounting membrane keypads or display windows.

ABS casing Seal made of TPE material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy