Martindale Capacitance Decade Box 100 pF
- RS Stock No.:
- 255-581
- Mfr. Part No.:
- TEK905
- Brand:
- Martindale
Subtotal (1 unit)*
$355.07
(exc. GST)
$390.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.07 |
*price indicative
- RS Stock No.:
- 255-581
- Mfr. Part No.:
- TEK905
- Brand:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Decade Box | |
| Decade Box Type | Capacitance | |
| Accuracy | ±5 % | |
| Number of Decades | 5 | |
| Decade Test Range | 100 pF → 1 μF | |
| Length | 306mm | |
| Height | 80mm | |
| Weight | 425g | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Resolution | 100 pF | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Decade Box | ||
Decade Box Type Capacitance | ||
Accuracy ±5 % | ||
Number of Decades 5 | ||
Decade Test Range 100 pF → 1 μF | ||
Length 306mm | ||
Height 80mm | ||
Weight 425g | ||
Width 70mm | ||
Standards/Approvals No | ||
Resolution 100 pF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
High Range Capacitance Box Martindale TEK905
5-decade box for general laboratory, industrial and educational use. Required capacitance set by rotary switches.
Related links
- ELC Capacitance Decade Box 100 pF
- Time Electronics Capacitance Decade Box 10 pF
- Cropico Capacitance Decade Box
- Cropico Resistance Decade Box 100 Ω
- Decade Boxes
- Time Electronics Resistance Decade Box 0.01 Ω
- Cropico Resistance Decade Box Absolute Maximum Resistance Measurement 10kΩ
- ELC Resistance Decade Box 1 Ω
