RS PRO Capacitance Decade Box

Subtotal (1 unit)*

$378.77

(exc. GST)

$416.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 99 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$378.77

*price indicative

RS Stock No.:
286-394
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Decade Box Type

Capacitance

Product Type

Decade Box

Accuracy

5 %

Number of Decades

5

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Height

48mm

Width

130mm

Length

140mm

Standards/Approvals

IEC/CE/CSA

Weight

10g

COO (Country of Origin):
CN

RS PRO Capacitance Decade Box, 0.1nF to 11.111μF


The RS PRO Capacitance Decade Box is designed for precise capacitance measurement and calibration. It offers a wide range of capacitance values, making it ideal for testing and educational purposes. The main benefit is its ease of use, allowing for quick adjustments and accurate readings.

Features and Benefits


5 decades of capacitance ranges: Provides flexibility from 0.1nF to 11.111μF

Slide switches: Enable easy addition and subtraction of capacitance values

Binding posts: Ensure simple and secure connections

Compact design: Easy to carry for on-site testing

Accuracy of 5%: Ensures reliable measurements

Applications


Used in laboratories for educational purposes

Ideal for electronic testing and calibration

Suitable for research and development environments

Additional Information


Comes with slide switches for easy operation

Compact dimensions of 140.0 x 130.0 x 48.0 mm for portability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy