Time Electronics Resistance Decade Box Case
- RS Stock No.:
- 666-0737
- Mfr. Part No.:
- 9026
- Brand:
- Time Electronics
Subtotal (1 unit)*
$293.21
(exc. GST)
$322.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.21 |
*price indicative
- RS Stock No.:
- 666-0737
- Mfr. Part No.:
- 9026
- Brand:
- Time Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Time Electronics | |
| Decade Box Type | Resistance | |
| Product Type | Decade Box Case | |
| Accuracy | ±0.5 % | |
| Decade Test Range | 1Ω → 100 Ω | |
| Number of Decades | 8 | |
| Length | 200mm | |
| Height | 75mm | |
| Standards/Approvals | No | |
| Width | 110mm | |
| Select all | ||
|---|---|---|
Brand Time Electronics | ||
Decade Box Type Resistance | ||
Product Type Decade Box Case | ||
Accuracy ±0.5 % | ||
Decade Test Range 1Ω → 100 Ω | ||
Number of Decades 8 | ||
Length 200mm | ||
Height 75mm | ||
Standards/Approvals No | ||
Width 110mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
1071 7 Decade Capacitance Box
Many applications in industry and education. Connection by 4mm binding posts and a third terminal is provided to enable the case to be earthed or connected to either output. High stability capacitors used throughout.
10pF to 100uF
In-line reading with colour coded digits
Bi-polar working
Compact 110 x 75 x 200mm
Related links
- Time Electronics Resistance Decade Box 0.01 Ω
- Time Electronics Resistance Decade Box 1 Ω
- Time Electronics Resistance Decade Box 10 mΩ
- Time Electronics Capacitance Decade Box 10 pF
- Time Electronics Inductance Decade Box 1 MHz
- Cropico Resistance Decade Box Absolute Maximum Resistance Measurement 10kΩ
- ELC Resistance Decade Box 1 Ω
- Cropico Resistance Decade Box 10 Ω
