Cropico Resistance Decade Box 100 Ω

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1,890.61

(exc. GST)

$2,079.67

(inc. GST)

RS Stock No.:
671-8899
Mfr. Part No.:
RM6-N3
Brand:
Cropico
Find similar products by selecting one or more attributes.
Select all

Brand

Cropico

Decade Box Type

Resistance

Product Type

Decade Box

Accuracy

±1 %

Number of Decades

6

Decade Test Range

100Ω → 10MΩ

Length

70mm

Height

140mm

Standards/Approvals

No

Weight

490g

Width

190mm

Resolution

100 Ω

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Calibration/Substitution, Compact 6 Decade Resistance Box


Compact, durable case manufactured from high impact polystyrene

Metal film resistors and silver plated brass contact switches

Particularly suitable for use in electrical and electronic industrial laboratories

Required resistance selected by the 6 rotary switches

An additional 1KΩ resistor is available at the terminals, enabling the user to make a simple divider

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy