Faulhaber Brushed DC Motor, 5.54 W, 12V dc, 8.4 mNm, 4410rpm, 2 mm Shaft Diameter

Subtotal (1 unit)*

$382.64

(exc. GST)

$420.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$382.64

*price indicative

RS Stock No.:
873-4824
Mfr. Part No.:
1741U012CXR
Brand:
Faulhaber
Find similar products by selecting one or more attributes.
Select all

Brand

Faulhaber

Supply Voltage

12V dc

Product Type

DC Motor

Sub Type

Brushed

Power Rating

5.54W

Output Speed

4410rpm

Shaft Diameter

2mm

Mount Type

Screw

Maximum Output Torque

8.4mNm

Gearhead Type

Planetary

Current Rating

690mA

Material

Zinc Galvanised and Passivated, Steel

Length

49.2mm

Shaft Length

6mm

Standards/Approvals

RoHS

Width

17mm

Depth

17mm

Series

1741

Core Construction

Graphite

COO (Country of Origin):
DE

Faulhaber Series Brushed DC Motors


Faulhaber DC Micromotors with high power, best dynamic performance and small sizes.

No cogging torque

Smooth position and speed control

High efficiency

Low Noise

High torque

Low weight

Very low rotor inertia

Dynamic start-stop operation

Low torque ripple and EMI

Permanent Magnet Motors


Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Each
$307.62
Each
$183.48
Each
$240.59
Each
$1,298.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy