Faulhaber Brushed DC Motor, 85 W, 24V dc, 11 mNm, 5150rpm, 5 mm Shaft Diameter

Subtotal (1 unit)*

$1,233.35

(exc. GST)

$1,356.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,233.35

*price indicative

RS Stock No.:
921-1335
Mfr. Part No.:
3272G024CR
Brand:
Faulhaber
Find similar products by selecting one or more attributes.
Select all

Brand

Faulhaber

Supply Voltage

24V dc

Product Type

DC Motor

Sub Type

Brushed

Power Rating

85W

Output Speed

5150rpm

Shaft Diameter

5mm

Maximum Output Torque

11mNm

Mount Type

Screw

Material

Steel

Current Rating

3.5A

Length

72mm

Shaft Length

10mm

Depth

94mm

Width

32mm

Standards/Approvals

RoHS

Core Construction

Ironless

Series

3272CR

COO (Country of Origin):
DE

Faulhaber Series Brushless DC Motors


Faulhaber brushless DC Servomotors with high power, best dynamic performance and small sizes.

High efficiency slotless design

Highly dynamic acceleration and deceleration

Low Noise

High torque

Low weight

Models with integrated speed controller, stock no. 873-4742 and 873-4748

Models w/o integrated speed controller, stock no. 873-4811 and 873-4818

DC Brushless Motors


A range of Brushless DC Motors with integrated communication electronics.

Speed control feedback via hall sensors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy