Faulhaber Brushed DC Motor, 1.78 W, 12V dc, 2.9 mNm, 4130rpm, 1.5 mm Shaft Diameter

Subtotal (1 unit)*

$265.66

(exc. GST)

$292.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.66

*price indicative

RS Stock No.:
873-4786
Mfr. Part No.:
1524T012SR
Brand:
Faulhaber
Find similar products by selecting one or more attributes.
Select all

Brand

Faulhaber

Supply Voltage

12V dc

Product Type

DC Motor

Sub Type

Brushed

Power Rating

1.78W

Output Speed

4130rpm

Shaft Diameter

1.5mm

Maximum Output Torque

2.9mNm

Mount Type

Screw

Current Rating

280mA

Material

Steel

Length

31.9mm

Shaft Length

6mm

Width

15mm

Standards/Approvals

DIN 58400

Depth

15mm

Series

1524

Core Construction

Metal

COO (Country of Origin):
DE

Faulhaber Series Brushed DC Motors


Faulhaber DC Micromotors with high power, best dynamic performance and small sizes.

No cogging torque

Smooth position and speed control

High efficiency

Low Noise

High torque

Low weight

Very low rotor inertia

Dynamic start-stop operation

Low torque ripple and EMI

Permanent Magnet Motors


Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Each
$267.25
Each
$382.64
Each
$397.18
Each
$307.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy