McLennan Servo Supplies Geared DC Geared Motor, 12V dc, 20 Ncm, 5rpm, 4 mm Shaft Diameter

Subtotal (1 unit)*

$76.31

(exc. GST)

$83.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.31

*price indicative

RS Stock No.:
389-609
Mfr. Part No.:
1271-12-392
Brand:
McLennan Servo Supplies
Find similar products by selecting one or more attributes.
Select all

Brand

McLennan Servo Supplies

Supply Voltage

12V dc

Product Type

DC Geared Motor

Sub Type

Geared

Output Speed

5rpm

Shaft Diameter

4mm

Mount Type

Screw

Maximum Output Torque

20Ncm

Gearhead Type

Spur

Gear Ratio

392:1

Current Rating

45mA

Material

Steel

Shaft Length

11mm

Length

46mm

Width

27mm

Standards/Approvals

RoHS

Depth

27mm

Core Construction

Iron Core

Series

1271

COO (Country of Origin):
IT

27mm 12Vdc Geared Motor: 1271


Used for a wide range of applications requiring low speed and a small size

Integral iron core dc motor gives a smooth operation and a bi-directional variable speed capability

The gear head utilises a multi-stage metal spur gear train

Has an integral VDR suppression system to minimise electrical interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy