Nidec Components Geared DC Geared Motor, 12V dc, 20 Ncm, 70rpm, 6 mm Shaft Diameter

Subtotal (1 unit)*

$32.49

(exc. GST)

$35.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
  • Plus 6 unit(s) shipping from 15 December 2026
  • Plus 21 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.49

*price indicative

RS Stock No.:
921-1448
Mfr. Part No.:
HG37-060-AA-00
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

DC Geared Motor

Supply Voltage

12V dc

Sub Type

Geared

Output Speed

70rpm

Shaft Diameter

6mm

Maximum Output Torque

20Ncm

Gearhead Type

Planetary

Gear Ratio

60:1

Current Rating

280mA

Material

Steel

Shaft Length

12mm

Length

77.7mm

Width

39mm

Depth

77.7mm

Standards/Approvals

RoHS

Series

HG37

COO (Country of Origin):
CN

Copal Electronics HG37 Series Geared Motors


Copal Electronics HG37 Series DC geared motors fitted with a planetary gearbox for higher torque and lower speed rotation.

Bi-directional application

Resin gears for quiet operation

Sleeve bearings

Metal casing

RoHS compliant

DC Geared Motors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy