Faulhaber Brushed DC Motor, 1.08 W, 6V dc, 3.2 mNm, 2500rpm, 1.5 mm Shaft Diameter

Subtotal (1 unit)*

$182.49

(exc. GST)

$200.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.49

*price indicative

RS Stock No.:
873-4758
Mfr. Part No.:
2607T006SR
Brand:
Faulhaber
Find similar products by selecting one or more attributes.
Select all

Brand

Faulhaber

Supply Voltage

6V dc

Product Type

DC Motor

Sub Type

Brushed

Power Rating

1.08W

Output Speed

2500rpm

Shaft Diameter

1.5mm

Maximum Output Torque

3.2mNm

Mount Type

Flange

Current Rating

400mA

Material

Plastic

Shaft Length

6mm

Length

13.9mm

Standards/Approvals

RoHS

Width

26.2mm

Depth

13.9mm

Series

2607

Core Construction

Metal

COO (Country of Origin):
HU

Faulhaber Series Brushed Flat DC Motors


Faulhaber Flat DC Micromotors with high power, best dynamic performance and small sizes.

Flat micro motors

No cogging torque

Smooth position and speed control

High efficiency

Low Noise

High torque

Low weight

Very low rotor inertia

Dynamic start-stop operation

Low torque ripple and EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy