Faulhaber Brushed DC Motor, 8.5 W, 24V dc, 12 mNm, 4560rpm, 3 mm Shaft Diameter
- RS Stock No.:
- 873-4802
- Mfr. Part No.:
- 2237S024CXR
- Brand:
- Faulhaber
Subtotal (1 unit)*
$294.38
(exc. GST)
$323.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.38 |
*price indicative
- RS Stock No.:
- 873-4802
- Mfr. Part No.:
- 2237S024CXR
- Brand:
- Faulhaber
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Faulhaber | |
| Supply Voltage | 24V dc | |
| Product Type | DC Motor | |
| Sub Type | Brushed | |
| Power Rating | 8.5W | |
| Output Speed | 4560rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 12mNm | |
| Mount Type | Screw | |
| Material | Zinc Galvanised and Passivated, Steel | |
| Current Rating | 460mA | |
| Length | 49.2mm | |
| Shaft Length | 9.9mm | |
| Standards/Approvals | RoHS | |
| Depth | 22mm | |
| Width | 22mm | |
| Series | 2237 | |
| Core Construction | Graphite | |
| Select all | ||
|---|---|---|
Brand Faulhaber | ||
Supply Voltage 24V dc | ||
Product Type DC Motor | ||
Sub Type Brushed | ||
Power Rating 8.5W | ||
Output Speed 4560rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 12mNm | ||
Mount Type Screw | ||
Material Zinc Galvanised and Passivated, Steel | ||
Current Rating 460mA | ||
Length 49.2mm | ||
Shaft Length 9.9mm | ||
Standards/Approvals RoHS | ||
Depth 22mm | ||
Width 22mm | ||
Series 2237 | ||
Core Construction Graphite | ||
- COO (Country of Origin):
- DE
Faulhaber Series Brushed DC Motors
Faulhaber DC Micromotors with high power, best dynamic performance and small sizes.
No cogging torque
Smooth position and speed control
High efficiency
Low Noise
High torque
Low weight
Very low rotor inertia
Dynamic start-stop operation
Low torque ripple and EMI
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Related links
- Faulhaber Brushed DC Motor 12V dc 4450rpm, 3 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 24V dc 180rpm, 6 mm Shaft Diameter
- Faulhaber Brushed DC Motor 24V dc 5150rpm, 5 mm Shaft Diameter
- Faulhaber Brushed DC Motor 24V dc 5110rpm, 4 mm Shaft Diameter
- Faulhaber Brushed DC Motor 12V dc 4130rpm, 1.5 mm Shaft Diameter
- Faulhaber Brushed DC Motor 6V dc 2500rpm, 1.5 mm Shaft Diameter
- Faulhaber Brushed DC Motor 12V dc 4390rpm, 2 mm Shaft Diameter
- Faulhaber Brushed DC Motor 6V dc 3860rpm, 1.5 mm Shaft Diameter
