RS PRO Brushed Geared DC Geared Motor, 7 W, 12 V dc, 1.2 Nm, 8 rpm, 6mm Shaft Diameter
- RS Stock No.:
- 834-7616
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$95.10
(exc. GST)
$104.61
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $95.10 |
5 + | $78.27 |
**price indicative
- RS Stock No.:
- 834-7616
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 12 V dc | |
DC Motor Type | Brushed Geared | |
Power Rating | 7 W | |
Output Speed | 8 rpm | |
Shaft Diameter | 6mm | |
Maximum Output Torque | 1.2 Nm | |
Gearhead Type | Planetary | |
Dimensions | 32 (Dia.) x 108.6 mm | |
Current Rating | 900 mA | |
Length | 85.5mm | |
Width | 32 (Dia.)mm | |
Series | 940D | |
Core Construction | Iron Core | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 7 W | ||
Output Speed 8 rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 1.2 Nm | ||
Gearhead Type Planetary | ||
Dimensions 32 (Dia.) x 108.6 mm | ||
Current Rating 900 mA | ||
Length 85.5mm | ||
Width 32 (Dia.)mm | ||
Series 940D | ||
Core Construction Iron Core | ||
Related links
- RS PRO Brushed Geared DC Geared Motor 12 V dc 14 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 24 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 1200 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 153 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 992 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 822 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 119 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 58 rpm, 6mm Shaft Diameter