RS PRO Brushed Geared DC Geared Motor, 7.92 W, 12V dc, 59 Ncm, 3rpm, 6 mm Shaft Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$84.19

(exc. GST)

$92.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$84.19
5 +$69.30

*price indicative

RS Stock No.:
454-0861
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

12V dc

Product Type

DC Geared Motor

Sub Type

Brushed Geared

Power Rating

7.92W

Output Speed

3rpm

Shaft Diameter

6mm

Maximum Output Torque

59Ncm

Mount Type

Screw

Gearhead Type

Spur

Gear Ratio

3000:1

Current Rating

990mA

Material

Metal

Length

72.5mm

Shaft Length

15mm

Depth

41.6mm

Standards/Approvals

RoHS

Width

35mm

Core Construction

Iron Core

Series

RS PRO

COO (Country of Origin):
TW

RS Pro 12 V DC Geared Motor, 35mm


From RS Pro, this DC geared motor is ideal for low speed applications that require high starting torque. The brushed motor ensure a low cost and simplified design, while offering versatility and reliability.

A robust unit with a high quality five pole motor, this DC motor has a spur gearbox, with bronze output bearings that facilitate high torque transfer from the motor through the gearbox.

The gear motor is mounted to a steel bracket, for easy and secure installation, and is designed for most low voltage applications, providing a 3 rpm no-load speed.

Features and Benefits

• 12 V dc Supply Voltage

• Sintered bronze bearings

• Spur gear head

Applications

DC geared motors are highly versatile, and are used in many appliances and technologies. Whether you're a hobbyist or industrial manufacturer, DC electric motors can be used to provide any number of practical solutions, and are often used in;

• Power tools

• Water pumps

• Camera Systems

• Adjusting devices

• Robotics

• Fans

What's the Difference Between Brushed and Brushless DC Motors?

Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.

Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.

Why RS Pro?

RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.

Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.

At every stage of the design and manufacturing process, RS Pro is there to support you.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy