RS PRO Brushed Geared DC Geared Motor, 7.98 W, 12V dc, 59 Ncm, 20rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 420-671
- Brand:
- RS PRO
Subtotal (1 unit)*
$67.86
(exc. GST)
$74.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.86 |
*price indicative
- RS Stock No.:
- 420-671
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 7.98W | |
| Output Speed | 20rpm | |
| Shaft Diameter | 6mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 59Ncm | |
| Gearhead Type | Spur | |
| Gear Ratio | 500:1 | |
| Material | Metal | |
| Current Rating | 990mA | |
| Shaft Length | 15mm | |
| Length | 67.55mm | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Depth | 35mm | |
| Core Construction | Iron Core | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Brushed Geared | ||
Power Rating 7.98W | ||
Output Speed 20rpm | ||
Shaft Diameter 6mm | ||
Mount Type Screw | ||
Maximum Output Torque 59Ncm | ||
Gearhead Type Spur | ||
Gear Ratio 500:1 | ||
Material Metal | ||
Current Rating 990mA | ||
Shaft Length 15mm | ||
Length 67.55mm | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Depth 35mm | ||
Core Construction Iron Core | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO 12Vdc Brushed Gear Motor (500:1 ratio)
A high quality and robust 5 pole brushed gear motor with a power rating of 7.98 W designed for applications that require low speed and high staring torque. The brushed gear motor features a voltage rating of 6 to 15 V dc for compatibility with a range of power sources.;Reliable and tough the DC motor features a heavy duty robust metal housing and Sintered Bronze bearings for a hardwearing and powerful motor mounted on a strong 1mm Steel plate bracket.;The hardwearing metal construction means that the geared motor is ideal for heavy duty environments and the 6mm diameter shaft is compatible with a wide range of equipment and applications for straight forward and easy installation in a variety of settings.
Features and Benefits
500:1 reduction ratio
35mm diameter
Heavy duty construction
6 to 15V dc voltage rating
12V dc constant
7.98W power rating
6mm shaft diameter
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Each
$58.18
Each
$110.51
Each
$69.56
Each
$92.44
Related links
- RS PRO Brushed Geared DC Geared Motor 12V dc 4rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 116rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 14rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 79rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 4658rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 233rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 1059rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 1941rpm, 6 mm Shaft Diameter












