RS PRO Brushed Geared DC Geared Motor, 7.92 W, 12V dc, 29 Ncm, 197rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 454-0833
- Distrelec Article No.:
- 304-03-229
- Brand:
- RS PRO
Subtotal (1 unit)*
$63.16
(exc. GST)
$69.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.16 |
*price indicative
- RS Stock No.:
- 454-0833
- Distrelec Article No.:
- 304-03-229
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 12V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Power Rating | 7.92W | |
| Output Speed | 197rpm | |
| Shaft Diameter | 6mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 29Ncm | |
| Gearhead Type | Spur | |
| Gear Ratio | 50:1 | |
| Material | Metal | |
| Current Rating | 990mA | |
| Shaft Length | 15mm | |
| Length | 65mm | |
| Depth | 41.6mm | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Core Construction | Iron Core | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 12V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Power Rating 7.92W | ||
Output Speed 197rpm | ||
Shaft Diameter 6mm | ||
Mount Type Screw | ||
Maximum Output Torque 29Ncm | ||
Gearhead Type Spur | ||
Gear Ratio 50:1 | ||
Material Metal | ||
Current Rating 990mA | ||
Shaft Length 15mm | ||
Length 65mm | ||
Depth 41.6mm | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Core Construction Iron Core | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS Pro 12 V DC Geared Motor, 35mm
From RS Pro, this DC geared motor is ideal for low speed applications that require high starting torque. The brushed motor ensure a low cost and simplified design, while offering versatility and reliability.
A robust unit with a high quality five pole motor, this DC motor has a spur gearbox, with bronze output bearings that facilitate high torque transfer from the motor through the gearbox.
The gear motor is mounted to a steel bracket, for easy and secure installation, and is designed for most low voltage applications, providing a 197 rpm no-load speed.
Features and Benefits
• 12 V dc Supply Voltage
• Sintered bronze bearings
• Spur gear head
Applications
DC geared motors are highly versatile, and are used in many appliances and technologies. Whether you're a hobbyist or industrial manufacturer, DC electric motors can be used to provide any number of practical solutions, and are often used in;
• Power tools
• Water pumps
• Camera Systems
• Adjusting devices
• Robotics
• Fans
What's the Difference Between Brushed and Brushless DC Motors?
Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.
Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.
Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.
At every stage of the design and manufacturing process, RS Pro is there to support you.
Related links
- RS PRO Brushed Geared DC Geared Motor 12V dc 23rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 4658rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 4rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 1059rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 14rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 116rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 1941rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 79rpm, 6 mm Shaft Diameter
