- RS Stock No.:
- 454-0805
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$58.05
(exc. GST)
$63.85
(inc. GST)
Units | Per unit |
1 - 4 | $58.05 |
5 + | $47.79 |
- RS Stock No.:
- 454-0805
- Brand:
- RS PRO
Related links
- DOGA Geared DC Geared Motor 12 V dc 40 rpm
- Bosch Geared DC Geared Motor 12 V dc, 40 Ncm
- Mellor Electric KB Clockwise Geared AC Geared Motor 1 Phase, 230 V
- Mellor Electric Clockwise Shaded Pole Geared AC Geared Motor 230 V
- RS PRO Reversible Synchronous Geared AC Geared Motor 1 Phase, 240 V
- Crouzet Geared DC Geared Motor, 24 V dc
- Mellor Electric Shaded Pole Geared AC Geared Motor 230 V
- Mellor Electric Brushed Geared DC Geared Motor 8.6 Nm, 10 rpm