McLennan Servo Supplies Geared DC Geared Motor, 12V dc, 2.5 Ncm, 80rpm, 4 mm Shaft Diameter
- RS Stock No.:
- 245-6089
- Mfr. Part No.:
- 1271-12-21
- Brand:
- McLennan Servo Supplies
Subtotal (1 unit)*
$72.12
(exc. GST)
$79.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 02 November 2026
- Plus 52 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.12 |
*price indicative
- RS Stock No.:
- 245-6089
- Mfr. Part No.:
- 1271-12-21
- Brand:
- McLennan Servo Supplies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | McLennan Servo Supplies | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Geared | |
| Output Speed | 80rpm | |
| Shaft Diameter | 4mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 2.5Ncm | |
| Gearhead Type | Spur | |
| Gear Ratio | 21:1 | |
| Current Rating | 50mA | |
| Material | Steel | |
| Shaft Length | 11mm | |
| Length | 36mm | |
| Width | 27mm | |
| Depth | 27mm | |
| Standards/Approvals | No | |
| Core Construction | Iron Core | |
| Series | 1271 | |
| Select all | ||
|---|---|---|
Brand McLennan Servo Supplies | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Geared | ||
Output Speed 80rpm | ||
Shaft Diameter 4mm | ||
Mount Type Screw | ||
Maximum Output Torque 2.5Ncm | ||
Gearhead Type Spur | ||
Gear Ratio 21:1 | ||
Current Rating 50mA | ||
Material Steel | ||
Shaft Length 11mm | ||
Length 36mm | ||
Width 27mm | ||
Depth 27mm | ||
Standards/Approvals No | ||
Core Construction Iron Core | ||
Series 1271 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT




27mm 12Vdc Geared Motor: 1271
Used for a wide range of applications requiring low speed and a small size
Integral iron core dc motor gives a smooth operation and a bi-directional variable speed capability
The gear head utilises a multi-stage metal spur gear train
Has an integral VDR suppression system to minimise electrical interference
Related links
- McLennan Servo Supplies Geared DC Geared Motor 14 Ncm 4 mm Shaft Diameter
- McLennan Servo Supplies Geared DC Geared Motor 8 Ncm 4 mm Shaft Diameter
- McLennan Servo Supplies Geared DC Geared Motor 20 Ncm 4 mm Shaft Diameter
- McLennan Servo Supplies Geared DC Geared Motor 3.8 Ncm 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 2.5 Ncm 4 mm Shaft Diameter
- McLennan Servo Supplies Geared Brushless Motor DC Motor 24V dc 4550rpm, 5.99 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 2.5 Ncm 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 24V dc 80rpm, 6 mm Shaft Diameter
