Nidec Components Geared DC Geared Motor, 12V dc, 18 Ncm, 40rpm, 3 mm Shaft Diameter

Subtotal (1 unit)*

$58.41

(exc. GST)

$64.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.41

*price indicative

RS Stock No.:
921-1408
Mfr. Part No.:
MG16B-240-AB-00
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

DC Geared Motor

Supply Voltage

12V dc

Sub Type

Geared

Output Speed

40rpm

Shaft Diameter

3mm

Maximum Output Torque

18Ncm

Gear Ratio

240:1

Current Rating

250mA

Material

Steel

Shaft Length

10mm

Length

11.2mm

Depth

51mm

Standards/Approvals

RoHS

Width

16mm

Series

MG16B

COO (Country of Origin):
CN

Copal Electronics MG16B Series Geared Motors


Copal Electronics MG16B Series DC geared motors fitted with high torque and lower speed rotation.

Bi-directional application

Resin gears for quiet operation

Sleeve bearings

Metal casing

RoHS compliant

DC Geared Motors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy