Micromotors Geared DC Geared Motor, 7.2 W, 12V dc, 25 Ncm, 62rpm, 4 mm Shaft Diameter
- RS Stock No.:
- 409-5248
- Mfr. Part No.:
- HV155-12-90
- Brand:
- Micromotors
This image is representative of the product range
Subtotal (1 unit)*
$90.76
(exc. GST)
$99.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.76 |
*price indicative
- RS Stock No.:
- 409-5248
- Mfr. Part No.:
- HV155-12-90
- Brand:
- Micromotors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micromotors | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Geared | |
| Power Rating | 7.2W | |
| Output Speed | 62rpm | |
| Shaft Diameter | 4mm | |
| Maximum Output Torque | 25Ncm | |
| Mount Type | Screw | |
| Gearhead Type | Spur | |
| Gear Ratio | 10:1 | |
| Current Rating | 440mA | |
| Material | Steel | |
| Shaft Length | 11mm | |
| Length | 67.5mm | |
| Standards/Approvals | No | |
| Width | 30mm | |
| Depth | 27mm | |
| Core Construction | Iron Core | |
| Series | HV155 | |
| Select all | ||
|---|---|---|
Brand Micromotors | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Geared | ||
Power Rating 7.2W | ||
Output Speed 62rpm | ||
Shaft Diameter 4mm | ||
Maximum Output Torque 25Ncm | ||
Mount Type Screw | ||
Gearhead Type Spur | ||
Gear Ratio 10:1 | ||
Current Rating 440mA | ||
Material Steel | ||
Shaft Length 11mm | ||
Length 67.5mm | ||
Standards/Approvals No | ||
Width 30mm | ||
Depth 27mm | ||
Core Construction Iron Core | ||
Series HV155 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
HV155 Series 7.2 W geared motors
Standard geared motors for integration into small precision systems.
Solder lug connections.
The VDR system minimises electrical interference.
Related links
- Micromotors Geared DC Geared Motor 12V dc 3rpm, 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 8 Ncm 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 8 Ncm 4 mm Shaft Diameter
- Micromotors Geared DC Geared Motor 12V dc 84rpm, 6 mm Shaft Diameter
- Micromotors Geared DC Geared Motor 40 Ncm 6 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 20 Ncm 4 mm Shaft Diameter
- Micromotors Geared DC Geared Motor 12V dc 66rpm, 6 mm Shaft Diameter
- Micromotors Geared DC Geared Motor 1 Nm 6 mm Shaft Diameter
