Nidec Components Brushed Geared DC Geared Motor, 12V dc, 0.16 Nm, 34rpm, 3 mm Shaft Diameter

Subtotal (1 unit)*

$61.95

(exc. GST)

$68.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 23 November 2026
  • Plus 21 unit(s) shipping from 04 January 2027
  • Plus 13 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.95

*price indicative

RS Stock No.:
202-0441
Mfr. Part No.:
MG16B-300-AB-00
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

DC Geared Motor

Supply Voltage

12V dc

Sub Type

Brushed Geared

Output Speed

34rpm

Shaft Diameter

3mm

Maximum Output Torque

0.16Nm

Gearhead Type

Brushless

Gear Ratio

300:1

Current Rating

250mA

Material

Steel

Length

51mm

Shaft Length

10mm

Width

16mm

Depth

16mm

Standards/Approvals

RoHS

Series

MG16B

COO (Country of Origin):
VN
The Copal Electronics 12 V DC geared motor belongs to MG16B series having rated speed up to 34 rpm. The operating principle is when an electric current is passed through the rotor through the commutator, because it is in the magnetic field, it rotates and with this rotational force the motor is used to perform mechanical work.

Mostly used in following application

For actuation of front shutters of cash dispensers (ATM)

Transport mechanism for vending machines

Paper feeder in copying machines

Overall motor length with gear is 61 mm

Weight 35 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy